Bourns, SRP4012TA, 4012 Shielded Wire-wound SMD Inductor with a Carbonyl Powder Core, 10 μH ±20% Wire-Wound 1.3A Idc
- RS Stock No.:
- 825-1871
- Mfr. Part No.:
- SRP4012TA-100M
- Brand:
- Bourns
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 825-1871
- Mfr. Part No.:
- SRP4012TA-100M
- Brand:
- Bourns
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Inductance | 10 μH | |
Maximum DC Current | 1.3A | |
Package/Case | 4012 | |
Length | 4.45mm | |
Depth | 4.06mm | |
Automotive Standard | AEC-Q200 | |
Height | 1mm | |
Dimensions | 4.45 x 4.06 x 1mm | |
Shielded | Yes | |
Tolerance | ±20% | |
Maximum DC Resistance | 463mΩ | |
Series | SRP4012TA | |
Core Material | Carbonyl Powder | |
Minimum Operating Temperature | -40°C | |
Moulded | Yes | |
Inductor Construction | Wire-Wound | |
Maximum Operating Temperature | +150°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Inductance 10 μH | ||
Maximum DC Current 1.3A | ||
Package/Case 4012 | ||
Length 4.45mm | ||
Depth 4.06mm | ||
Automotive Standard AEC-Q200 | ||
Height 1mm | ||
Dimensions 4.45 x 4.06 x 1mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 463mΩ | ||
Series SRP4012TA | ||
Core Material Carbonyl Powder | ||
Minimum Operating Temperature -40°C | ||
Moulded Yes | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +150°C | ||